
The TL-SCSI285PWRG4 is a single-output linear voltage regulator from Texas Instruments. It features a fixed output voltage of 2.85V and an output current of 500mA. The device is packaged in a TSSOP package and is suitable for surface mount applications. The operating temperature range is from 0°C to 125°C. The TL-SCSI285PWRG4 is RoHS compliant and lead free.
Texas Instruments TL-SCSI285PWRG4 technical specifications.
| Package/Case | TSSOP |
| Input Bias Current | 2mA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.55V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 2mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.