
Dual channel, general purpose operational amplifier featuring a 500kHz bandwidth and 0.5V/µs slew rate. This integrated circuit offers a 5mV input offset voltage and 250nA input bias current, with a 60dB common mode rejection ratio. Operating from a 5V to 15V dual supply, it provides 6mA output current per channel and a 130µA operating supply current. Packaged in an 8-pin SOIC, this lead-free and RoHS compliant component is suitable for a wide range of applications.
Sign in to ask questions about the Texas Instruments TL022CDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL022CDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 500kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 130uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 6mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 250uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 500kHz |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL022CDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
