
Dual low-power general-purpose operational amplifier featuring a 500kHz gain bandwidth product and 0.5V/µs slew rate. This surface mount device offers a wide operating supply voltage range from 5V to 15V, with a typical supply current of 130µA. Key specifications include a 1mV input offset voltage, 100nA input bias current, and 60dB common mode rejection ratio. The amplifier operates within a temperature range of 0°C to 70°C and is provided in a 2000-piece tape and reel package.
Sign in to ask questions about the Texas Instruments TL022CPSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL022CPSRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 500kHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 130uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.5V/µs |
| Supply Current | 250uA |
| Technology | BIPOLAR |
| Voltage Gain | 80dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL022CPSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
