
Single general-purpose amplifier IC featuring a 50MHz -3dB bandwidth and 38.59dB voltage gain. This JFET technology component operates with dual supply voltages from ±3V to ±8V, drawing 22mA operating supply current. It offers a 60dB common mode rejection ratio and 4mA output current per channel. Packaged in a D case, this RoHS compliant device is suitable for operation between 0°C and 70°C.
Texas Instruments TL026CD technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 6V |
| Input Bias Current | 30uA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 4mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TL026 |
| Supply Current | 27mA |
| Technology | JFET |
| Thickness | 1.58mm |
| Voltage Gain | 38.59dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL026CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
