Specialty analog circuit, SOIC-8 package, featuring a 50MHz -3dB bandwidth and 38.59dB voltage gain. Operates with dual supply voltages from 3V to 8V, or a single supply up to 16V. Offers a 60dB common mode rejection ratio and 4mA output current per channel. Designed for a 0°C to 70°C operating temperature range with a maximum power dissipation of 725mW.
Sign in to ask questions about the Texas Instruments TL026CDE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL026CDE4 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 6V |
| Input Bias Current | 30uA |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 4mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 725mW |
| RoHS Compliant | Yes |
| Series | TL026 |
| Supply Current | 27mA |
| Voltage Gain | 38.59dB |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL026CDE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.