
High-frequency analog IC featuring a 50MHz -3dB bandwidth and 38.59dB voltage gain. This single-channel amplifier offers a 60dB common mode rejection ratio and operates with a dual supply voltage range of 3V to 8V, supporting a maximum operating supply voltage of 16V. The component is housed in a lead-free 8-SOIC package, suitable for operation between 0°C and 70°C, and is RoHS compliant. Packaging is provided on tape and reel.
Texas Instruments TL026CDR technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 6V |
| Input Bias Current | 30uA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 725mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Voltage Gain | 38.59dB |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL026CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
