
Differential high-frequency amplifier with Automatic Gain Control (AGC). Features a 50MHz -3dB bandwidth and 38.59dB voltage gain. Operates with dual supply voltages from 3V to 8V, with a maximum operating supply voltage of 16V. Offers a 60dB Common Mode Rejection Ratio and 4mA output current per channel. Packaged in an 8-PDIP (P) case, this lead-free and RoHS compliant component is suitable for operation between 0°C and 70°C.
Texas Instruments TL026CPE4 technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 50MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 60dB |
| Dual Supply Voltage | 6V |
| Height | 4.57mm |
| Input Bias Current | 30uA |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | TL026 |
| Supply Current | 27mA |
| Voltage Gain | 38.59dB |
| Weight | 0.015521oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL026CPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
