
Precision operational amplifier featuring enhanced JFET input technology for low-power applications. Offers a 1.1MHz gain bandwidth product and 5.1V/µs slew rate. This single-channel op amp boasts a 500µV input offset voltage and 200pA input bias current, operating from a 5V to 15V dual supply. Packaged in an 8-SOIC (D) case, it provides 75dB common mode rejection ratio and 81.58dB voltage gain, with a maximum output current of 40mA.
Sign in to ask questions about the Texas Instruments TL031IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL031IDG4 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 217uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL031IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
