
Dual operational amplifier featuring a 1.1MHz bandwidth and 5.1V/µs slew rate. This low-power device offers a 200pA input bias current and 390µV input offset voltage. Operating from a 5V to 15V dual supply, it provides 40mA output current per channel. The amplifier utilizes BIFET technology and is housed in a lead-free, surface-mount 8-SOIC package.
Texas Instruments TL032ACD technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 390uV |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Operating Supply Current | 434uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Body Material | Plastic |
| Package Quantity | 75 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 560uA |
| Surface Mount | Yes |
| Technology | BIFET |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 81.58dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL032ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.