
Dual operational amplifier featuring a 1.1MHz bandwidth and 1.1MHz gain bandwidth product. This BIFET technology device offers a 390µV input offset voltage and 200pA input bias current. Operating from a 5V to 15V dual supply, it provides 40mA output current per channel and a 5.1V/µs slew rate. Packaged in an 8-pin SOIC (PDSO8) format, it operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments TL032ACDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL032ACDRE4 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 434uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 560uA |
| Technology | BIFET |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL032ACDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
