
Dual operational amplifier featuring enhanced JFET input for low-power, low-offset performance. Boasts a 1.1MHz bandwidth and 5.1V/µs slew rate, with a 200pA input bias current and 390µV input offset voltage. Operates from a 5V to 15V dual supply voltage range, consuming 434µA typical supply current. Packaged in an 8-SOIC (D) case, this RoHS compliant component offers 75dB common mode rejection ratio and 40mA output current per channel.
Sign in to ask questions about the Texas Instruments TL032AIDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL032AIDG4 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 434uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 500uA |
| Technology | BIFET |
| Voltage Gain | 82.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL032AIDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
