
Dual operational amplifier featuring enhanced JFET input for low-power, low-offset performance. This integrated circuit offers a 1.1MHz gain bandwidth product and a 5.1V/µs slew rate. With a typical input bias current of 200pA and an input offset voltage of 390µV, it operates across a dual supply voltage range of 5V to 15V. The 8-SOIC package, suitable for tape and reel packaging, supports a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TL032AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL032AIDRG4 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 390uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 434uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 500uA |
| Technology | BIFET |
| Voltage Gain | 82.61dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL032AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
