
Dual operational amplifier featuring enhanced JFET input for low-power precision applications. Offers a 1.1MHz gain bandwidth product and 5.1V/µs slew rate. Operates with dual supply voltages from 5V to 15V, drawing 560µA supply current. Housed in an 8-SOIC package with 200pA input bias current and 570µV input offset voltage. Suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments TL032CD technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.1MHz |
| Height | 1.58mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 570uV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 434uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 560uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 81.58dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL032CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
