
Dual operational amplifier featuring enhanced JFET input for low-power precision applications. This integrated circuit offers a 1.1MHz gain bandwidth product and a 5.1V/µs slew rate. It supports single or dual supply operation with a wide voltage range from 5V to 30V. Key specifications include a 70dB common mode rejection ratio and low input bias current of 200pA. Packaged in an 8-SOIC (D) surface mount configuration, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TL032CDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL032CDR technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 1.1MHz |
| Height | 1.58mm |
| Input Bias Current | 200pA |
| Input Noise Current Density | 0.003pA/sqrt Hz |
| Input Offset Voltage (Vos) | 570uV |
| Input Voltage Noise Density | 49nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Nominal Gain Bandwidth Product | 1.1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 434uA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Type | Single, Dual |
| Technology | BIFET |
| Voltage Gain | 81.58dB |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL032CDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
