Dual Enhanced JFET Low-Power Precision Operational Amplifier 8-SO 0 to 70
Texas Instruments TL032CPS technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 1.1MHz |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| RoHS | Compliant |
No datasheet is available for this part.