
Dual JFET input operational amplifier featuring a 1.1MHz gain bandwidth product and 5.1V/µs slew rate. This precision amplifier offers a low input bias current of 2pA and an input offset voltage of 570µV. Designed for surface mounting in an 8-SO package, it operates from a 5V to 15V dual supply voltage range with a typical operating supply current of 434µA. Boasting a voltage gain of 81.58dB and 40mA output current per channel, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TL032CPSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL032CPSR technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 570uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 434uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 560uA |
| Technology | BIFET |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL032CPSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
