Dual operational amplifier featuring a 1.1MHz bandwidth and 5.1V/µs slew rate. This surface mount device offers a 2pA input bias current and 570µV input offset voltage. Operating from a 5V to 15V dual supply, it provides 40mA output current per channel and a 70dB CMRR. The BIFET technology ensures efficient performance with a 434µA operating supply current.
Sign in to ask questions about the Texas Instruments TL032CPSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL032CPSRE4 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 570uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 434uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 560uA |
| Technology | BIFET |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL032CPSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.