
Dual operational amplifier featuring enhanced JFET input for low-power precision applications. Boasts a 1.1MHz gain bandwidth product and 5.1V/µs slew rate. Offers a 570µV input offset voltage and 2pA input bias current. Operates from a 5V to 15V dual supply with a typical supply current of 434µA. Surface mountable in an 8-SO package, this RoHS compliant component is ideal for a wide range of signal conditioning tasks.
Sign in to ask questions about the Texas Instruments TL032CPSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL032CPSRG4 technical specifications.
| Bandwidth | 1.1MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.1MHz |
| Input Bias Current | 2pA |
| Input Offset Voltage (Vos) | 570uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 434uA |
| Operating Supply Voltage | 15V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.1V/µs |
| Supply Current | 500uA |
| Technology | BIFET |
| Voltage Gain | 81.58dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL032CPSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
