Dual Enhanced JFET Low-Power Precision Operational Amplifier 8-TSSOP 0 to 70
Texas Instruments TL032CPWLE technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 1.1MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.