The TL051AMJGB is an 8-pin dual in-line package (DIP) operational amplifier from Texas Instruments. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The amplifier has a maximum supply voltage of 18 volts and a minimum voltage gain of 10,000. It also has a slew rate of 13 volts per microsecond and a unity gain bandwidth of 3,700 Hz. The TL051AMJGB is designed for military-grade applications and meets screening levels 38535Q/M, 38534H, and 883B.
Texas Instruments TL051AMJGB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 5800 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 3700 |
| Low-Bias | YES |
| Screening Level | 38535Q/M;38534H;883B |
| Slew Rate-Min | 13 |
| Input Offset Current-Max (IIO) | 0.02 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.