
Texas Instruments TL051ID technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 3.3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 95.42dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL051ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
