
Dual-channel JFET operational amplifier featuring a 3MHz gain bandwidth product and a high slew rate of 20.7V/µs. This integrated circuit offers a 75dB common mode rejection ratio and a low input bias current of 200pA. Operating within a dual supply voltage range of 5V to 30V, it provides a voltage gain of 95.42dB and an output current of 80mA per channel. The component is housed in an 8-SOIC package, operates from -40°C to 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL052ACD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL052ACD technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20.7V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Voltage Gain | 95.42dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL052ACD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
