
Dual JFET input operational amplifier featuring a 3MHz gain bandwidth product and 20.7V/µs slew rate. This IC offers a 75dB common mode rejection ratio and 400µV input offset voltage, with a low 200pA input bias current. Operates from a 5V to 15V dual supply voltage, providing 80mA output current per channel. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for general amplification applications.
Sign in to ask questions about the Texas Instruments TL052ACDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL052ACDG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 800uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20.7V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Voltage Gain | 95.42dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL052ACDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
