
Dual operational amplifier featuring enhanced JFET input for precision applications. Boasts a 3MHz bandwidth and 3MHz gain bandwidth product, with a high 75dB Common Mode Rejection Ratio. Offers low input bias current of 200pA and an input offset voltage of 650µV. Operates from a dual supply voltage range of 5V to 15V, with a typical supply current of 4.8mA. Packaged in an 8-SOIC (D) case, this RoHS compliant component is ideal for a wide range of analog circuit designs.
Sign in to ask questions about the Texas Instruments TL052CDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL052CDRE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 650uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20.7V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Voltage Gain | 95.42dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL052CDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
