
Dual JFET precision operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. Offers 75dB common mode rejection ratio and 20.7V/µs slew rate. Designed with 200pA input bias current and 650µV input offset voltage. Operates from a 5V to 15V dual supply voltage, with a maximum output current of 80mA per channel. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for 0°C to 70°C operation.
Sign in to ask questions about the Texas Instruments TL052CDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL052CDRG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 650uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20.7V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Voltage Gain | 95.42dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL052CDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
