
Dual enhanced JFET precision operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. Offers 2 channels with a 20.7V/µs slew rate and 80mA output current per channel. Operates from a 5V to 15V dual supply voltage with a typical supply current of 4.8mA. Boasts a 75dB common mode rejection ratio and 200pA input bias current. Packaged in an 8-SO (SOP) format, this lead-free and RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments TL052CPSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL052CPSR technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20.7V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 3MHz |
| Voltage Gain | 95.42dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL052CPSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
