
Dual operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This IC offers a 20.7V/µs slew rate, 80mA output current per channel, and a 75dB common mode rejection ratio. With an input offset voltage of 650µV and 200pA input bias current, it operates from a 5V to 15V dual supply voltage. Packaged in a green SOP-8 (PDSO8) surface-mount format, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TL052CPSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL052CPSRG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 650uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20.7V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Voltage Gain | 95.42dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL052CPSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
