
Dual enhanced JFET precision operational amplifier, featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This 2-channel IC offers a low input bias current of 200pA and an input offset voltage of 650µV. Operating with a dual supply voltage range of 5V to 15V, it provides a 20.7V/µs slew rate and 80mA output current per channel. The amplifier boasts a 75dB common mode rejection ratio and a voltage gain of 95.42dB, packaged in an 8-SOIC case and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TL052IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL052IDG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 650uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 20.7V/µs |
| Supply Current | 5.6mA |
| Technology | BIFET |
| Voltage Gain | 95.42dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL052IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
