
Precision Quad Operational Amplifier featuring a 2.7MHz bandwidth and 17.8V/µs slew rate. This BIFET technology amplifier offers a 75dB Common Mode Rejection Ratio and a 3.5mV input offset voltage. Operates with dual supply voltages from 5V to 15V, drawing a maximum supply current of 11.2mA. Packaged in a 14-SOIC (D) case, it supports a wide operating temperature range of -40°C to 85°C.
Texas Instruments TL054ACD technical specifications.
| Bandwidth | 2.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 2.7MHz |
| Height | 1.58mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3.5mV |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11.2mA |
| Nominal Gain Bandwidth Product | 2.7MHz |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 8.4mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 17.8V/µs |
| Supply Current | 11.2mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 2.7MHz |
| Voltage Gain | 97.15dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL054ACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.