
Quad JFET operational amplifier featuring a 2.7MHz bandwidth and 17.8V/µs slew rate. Offers a 75dB common mode rejection ratio and 500µV input offset voltage. Operates with dual supply voltages from 5V to 15V, drawing 8.4mA typical supply current. Packaged in a 14-pin SOIC (D) with lead-free and RoHS compliant construction.
Sign in to ask questions about the Texas Instruments TL054ACDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL054ACDG4 technical specifications.
| Bandwidth | 2.7MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 2.7MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 2.7MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 8.4mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 17.8V/µs |
| Supply Current | 11.2mA |
| Technology | BIFET |
| Voltage Gain | 97.15dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL054ACDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
