Low-noise, JFET input operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This single-channel amplifier offers a 3.5V/µs slew rate and a voltage gain of 75.56dB. Operating from a dual supply voltage range of 3.5V to 18V, it draws a typical supply current of 200µA. The component is housed in a green, PDSO8 (SOP-8) plastic package, supplied on tape and reel, and is RoHS compliant.
Texas Instruments TL061CPSRE4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL061CPSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.