
Low-power, general-purpose operational amplifier featuring JFET input for low bias current (200pA). This single-channel BIFET technology amplifier offers a 1MHz gain bandwidth product and a 3.5V/µs slew rate. Operating across a wide temperature range of -40°C to 85°C, it supports dual supply voltages from 3.5V to 18V. The amplifier boasts a typical common mode rejection ratio of 70dB and a voltage gain of 75.56dB. Packaged in an 8-PDIP, this RoHS compliant component is supplied in rail/tube packaging.
Texas Instruments TL061IPE4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 250uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL061IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
