Dual operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This BIFET technology device offers a 3mV input offset voltage, 200pA input bias current, and 80dB common mode rejection ratio. Operating from a 3.5V to 18V dual supply, it provides a 3.5V/µs slew rate and 75.56dB voltage gain. Packaged in an 8-pin SOIC (PDSO8) with a maximum operating temperature of 70°C, this RoHS compliant component is supplied in a rail/tube format.
Sign in to ask questions about the Texas Instruments TL062ACDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL062ACDG4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 500uA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL062ACDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.