
Dual low-power JFET-input operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This IC offers a low input bias current of 200pA and a 3mV input offset voltage. With a 80dB common mode rejection ratio and 3.5V/µs slew rate, it operates from 3.5V to 18V dual supply. Housed in an 8-SOIC package, this RoHS compliant component is suitable for 0°C to 70°C operation.
Texas Instruments TL062BCD technical specifications.
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 500uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL062BCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
