
Dual low-power JFET-input general-purpose operational amplifier featuring a 1MHz gain bandwidth product and 3.5V/µs slew rate. This IC offers 2 channels with a wide operating supply voltage range from 3.5V to 18V, and a low operating supply current of 200µA. It boasts a 70dB common mode rejection ratio and a 400pA input bias current, housed in a compact 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is ideal for various amplification applications.
Texas Instruments TL062CD technical specifications.
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1MHz |
| Height | 1.58mm |
| Input Bias Current | 400pA |
| Input Offset Voltage (Vos) | 15mV |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 500uA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 75.56dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL062CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
