
Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-SO 0 to 70
Texas Instruments TL062CPS technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL062CPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
