
Quad operational amplifier IC featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This BIFET technology device offers 4 channels with a typical operating supply voltage of 18V and a low operating supply current of 200µA. It boasts a high Common Mode Rejection Ratio of 80dB and a slew rate of 3.5V/µs. Packaged in a 14-pin SOIC (PDSO14) with a temperature range of 0°C to 70°C, this RoHS compliant component is ideal for various amplification applications.
Sign in to ask questions about the Texas Instruments TL064ACDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL064ACDG4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 1mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL064ACDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
