
Quad Low-Power JFET-Input Operational Amplifier 14-PDIP 0 to 70
Sign in to ask questions about the Texas Instruments TL064ACP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL064ACP technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 42nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 200uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 3.5V/µs |
| Technology | JFET |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TL064ACP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
