
Quad low-power JFET-input operational amplifier featuring a 1MHz bandwidth and 1MHz gain bandwidth product. This IC offers a 3.5V/µs slew rate and 80dB common mode rejection ratio. With a low input bias current of 200pA and an input offset voltage of 3mV, it operates from 3.5V to 18V dual supply. The device is housed in a 14-SOIC package, is RoHS compliant, and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Texas Instruments TL064BCDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL064BCDG4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 1mA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL064BCDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
