Quad operational amplifier IC featuring a 1MHz bandwidth and 3.5V/µs slew rate. This surface mount device offers a 70dB common mode rejection ratio and 3mV input offset voltage. Operating from a dual supply range of 3.5V to 18V, it consumes 200µA operating supply current. The BIFET technology enables low input bias current of 30pA.
Sign in to ask questions about the Texas Instruments TL064CDBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL064CDBR technical specifications.
| Bandwidth | 1MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| Supply Current | 1mA |
| Technology | BIFET |
| Voltage Gain | 75.56dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL064CDBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
