QUAD OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14
Texas Instruments TL064CNS technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 1MHz |
| Lead Free | Lead Free |
| Number of Circuits | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.