
TEXAS INSTRUMENTS TL064ING4 Operational Amplifier, Quad, 1 MHz, 4 Amplifier, 3.5 V/s, 7V to 36V, 18V, DIP, 14 Pins
Checking distributor stock and pricing after the page loads.
Texas Instruments TL064ING4 technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Amplifiers | 4 |
| Operating Supply Current | 200uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3.5V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
