The TL064MJ/883B is a dual operational amplifier from Texas Instruments. It operates on a nominal supply voltage of ±15V and can withstand temperatures up to 125°C. The device features 14 terminals and is packaged in a 14-pin DIP. It is designed for military applications and meets the MIL-STD-883 Class B (Modified) screening level.
Texas Instruments TL064MJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 15000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.