Single-channel operational amplifier featuring a 3MHz bandwidth and 13V/µs slew rate. This BIFET technology amplifier offers a 2mV maximum input offset voltage and 200pA input bias current. It operates with a dual supply voltage range of 3.5V to 18V, drawing 1.4mA typical supply current. The amplifier boasts a 75dB common mode rejection ratio and a voltage gain of 106.02dB, housed in a green, lead-containing SOIC-8 package.
Sign in to ask questions about the Texas Instruments TL071BCDRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL071BCDRE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 2.5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL071BCDRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.