
The TL071H, TL072H, and TL074H (TL07xH) family of devices are next-generation versions of the industry-standard TL071, TL072, and TL074 (TL07x) devices. These devices provide outstanding value for cost-sensitive applications, with features including low offset (1mV, typical), high slew rate (20V/µs), and common-mode input to the positive supply. High ESD (1.5kV, HBM), integrated EMI and RF filters, and operation across the full –40°C to +125°C range enable the TL07xH devices for use in the most rugged and demanding applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TL072 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 1.4mA |
| Input Offset Voltage (Vos) | 18V |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Number of channels | 2 |
| Rail-to-rail | In to V+ |
| GBW (typ) (MHz) | 3 |
| Slew rate (typ) (V/µs) | 13 |
| Iq per channel (typ) (mA) | 1.4 |
| Input common mode headroom (to negative supply) (typ) (V) | 3 |
| Input common mode headroom (to positive supply) (typ) (V) | 0 |
| Output swing headroom (to negative supply) (typ) (V) | 1.5 |
| Output swing headroom (to positive supply) (typ) (V) | -1.5 |
| RoHS | Not Compliant |
| Lead Free | Contains Lead |
Download the complete datasheet for Texas Instruments TL072 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.