
Dual low-noise JFET-input operational amplifier featuring a 3MHz bandwidth and 3MHz gain bandwidth product. Offers a high Common Mode Rejection Ratio of 75dB and a low input bias current of 200pA. Operates with a dual supply voltage range of 3.5V to 18V, consuming 1.4mA operating supply current. This BIFET technology amplifier provides a slew rate of 13V/µs and a voltage gain of 106.02dB, packaged in an 8-PDIP. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TL072ACPE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL072ACPE4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL072ACPE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
