
The TL072ACPSR is a dual BIFET operational amplifier with a bandwidth of 3MHz. It is available in an SO-8 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The op amp has a gain bandwidth product of 3MHz and an input bias current of 65pA. It can operate with a supply voltage of up to 18V and a supply current of 1.4mA.
Sign in to ask questions about the Texas Instruments TL072ACPSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL072ACPSR technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SO |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 65pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL072ACPSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
