Op Amp Dual Low Noise Amplifier ¡À18V 8-Pin PDIP Tube / IC OPAMP JFET 4MHZ 8DIP
Checking distributor stock and pricing after the page loads.
Texas Instruments TL072CN technical specifications.
| Bandwidth | 3MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |