
Dual Low-Noise JFET-Input General-Purpose Operational Amplifier 8-SO 0 to 70
Sign in to ask questions about the Texas Instruments TL072CPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TL072CPS technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 65pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL072CPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
