
Dual low-noise JFET-input operational amplifier, general-purpose, featuring a 3MHz bandwidth and 3MHz gain bandwidth product. This IC offers a 70dB common mode rejection ratio, 200pA input bias current, and 3mV input offset voltage. Operates with dual supply voltages from 3.5V to 18V, with a maximum dual supply voltage of 18V. The device boasts a 13V/µs slew rate and a voltage gain of 106.02dB. Packaged in an 8-SO (SOP) format, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments TL072CPSRG4 technical specifications.
| Bandwidth | 3MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 3MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 3.5V |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 3MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1.4mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 13V/µs |
| Supply Current | 5mA |
| Technology | BIFET |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL072CPSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
